Part Details for 210-13-636-41-001000 by Mill-Max Mfg Corp
Overview of 210-13-636-41-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-13-636-41-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
210-13-636-41-001000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 55 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.2725 | Buy Now |
DISTI #
575-21013636410010
|
Mouser Electronics | IC & Component Sockets 36P DIP SKT SOLDER TAIL RoHS: Compliant | 0 |
|
$10.7300 / $12.5900 | Order Now |
DISTI #
71400303
|
RS | STANDRD SOLDER TAIL SIP SOCKET, 36 Pins, Gold over Nickel | Mill-Max 210-13-636-41-001000 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3200 / $17.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 11 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.9500 | Buy Now |
DISTI #
000000000000827488
|
Sager | IC & Component Sockets 36P DIP SKT SOLDER TAIL Min Qty: 50 | 0 |
|
$4.3700 / $19.8700 | Buy Now |
Part Details for 210-13-636-41-001000
210-13-636-41-001000 CAD Models
210-13-636-41-001000 Part Data Attributes
|
210-13-636-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-13-636-41-001000
Mill-Max Mfg Corp
IC Socket, DIP36, 36 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP36 | |
Housing Material | PLASTIC | |
JESD-609 Code | e4 | |
Number of Contacts | 36 |