Part Details for 210-136 by WAGO Innovative Connections
Overview of 210-136 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7598
|
Newark | Test Plug, 2 Mm , With 500 Mm Cable, Red |Wago 210-136 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $22.5000 | Buy Now |
DISTI #
2946-210-136-ND
|
DigiKey | TEST PLUG, 2 MM , WITH 500 MM CA Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$12.2233 / $16.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | Test plug - 2 mm Ø - with 500 mm cable RoHS: Compliant |
9 In Stock |
|
$15.8200 / $21.5200 | Buy Now |
DISTI #
65016782
|
Verical | Test plug 2 mm with 500 mm cable Min Qty: 5 Package Multiple: 5 | Americas - 5 |
|
$27.7320 | Buy Now |
|
Master Electronics | Test plug - 2 mm Ø - with 500 mm cable RoHS: Compliant |
9 In Stock |
|
$15.8200 / $21.5200 | Buy Now |
Part Details for 210-136
210-136 CAD Models
210-136 Part Data Attributes
|
210-136
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
210-136
WAGO Innovative Connections
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |