Part Details for 210-83-316-41-101000 by Mill-Max Mfg Corp
Overview of 210-83-316-41-101000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 210-83-316-41-101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70276109
|
RS | Military DIP socket Solder Tail Tin/Lead over Nickel | Mill-Max 210-83-316-41-101000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$58.5900 / $73.2400 | RFQ |
DISTI #
000000000005667132
|
Sager | IC & Component Sockets DIP Dual In Line Socket | 0 |
|
Buy Now |
Part Details for 210-83-316-41-101000
210-83-316-41-101000 CAD Models
210-83-316-41-101000 Part Data Attributes
|
210-83-316-41-101000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-83-316-41-101000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |
Alternate Parts for 210-83-316-41-101000
This table gives cross-reference parts and alternative options found for 210-83-316-41-101000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-83-316-41-101000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-33-316-41-001000 | IC Socket, | Mill-Max Mfg Corp | 210-83-316-41-101000 vs 210-33-316-41-001000 |
210-41-316-41-001000 | IC Socket | Mill-Max Mfg Corp | 210-83-316-41-101000 vs 210-41-316-41-001000 |
210-91-316-41-001000 | IC Socket | Mill-Max Mfg Corp | 210-83-316-41-101000 vs 210-91-316-41-001000 |