There are no models available for this part yet.
Overview of 210-831 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 210-831 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC3577
|
Newark | Marking Strips, On Reel, 2.3 Mm Wide, Plain, Self-Adhesive, White |Wago 210-831 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0600 / $95.6900 | Buy Now | |
DISTI #
2946-210-831-ND
|
DigiKey | MARKING STRIP 25M 2.3MM WIDE Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$61.9099 / $100.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$67.4600 | Buy Now | ||
Onlinecomponents.com | Marking strips - on reel - 2.3 mm wide - plain - Self-adhesive - white RoHS: Compliant | 0 |
|
$80.9500 / $110.1200 | Buy Now |