-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP32, 32 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED60006-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
313 In Stock |
|
$1.9689 / $3.6500 | Buy Now |
DISTI #
575-263241
|
Mouser Electronics | IC & Component Sockets 32P SOLDER CLOSED RoHS: Not Compliant | 217 |
|
$1.9600 / $3.6500 | Buy Now |
DISTI #
70206592
|
RS | Conn, IC Socket, DIP,32,Closed,210 Series, Thru-Hole,0.6",0.1" Pin Spcng, Straight | Mill-Max 210-93-632-41-001000 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0300 / $2.5400 | RFQ |
|
Future Electronics | 32 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket RoHS: Non Compliant pbFree: No Min Qty: 2 Package Multiple: 12 Container: Tube | 2Tube |
|
$10.6400 / $10.9400 | Buy Now |
DISTI #
000000000000402258
|
Sager | IC & Component Sockets 32P SOLDER CLOSED Min Qty: 50 | 0 |
|
$2.7000 / $16.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
210-93-632-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
210-93-632-41-001000
Mill-Max Mfg Corp
IC Socket, DIP32, 32 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE, 94V-0 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 32 |
This table gives cross-reference parts and alternative options found for 210-93-632-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 210-93-632-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-41-632-41-001000 | IC Socket | Mill-Max Mfg Corp | 210-93-632-41-001000 vs 210-41-632-41-001000 |
210-33-632-41-001000 | IC Socket, | Mill-Max Mfg Corp | 210-93-632-41-001000 vs 210-33-632-41-001000 |