Part Details for 210-A-126-SMD/03 by WECO Electrical Connectors
Overview of 210-A-126-SMD/03 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 210-A-126-SMD/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212029
|
RS | Conn, Term Blk, PCB, 3, 3.5 mm, 30-16 AWG, Black, 10 A, 300 V | WECO 210-A-126-SMD/03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $2.7700 | RFQ |