Part Details for 2100-440-SS-20 by RAF Electronic Hardware
Overview of 2100-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2100-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7162
|
Newark | 1/4 Hex X 1/4 Length |Raf Electronic Hardware 2100-440-SS-20 RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.5800 | Buy Now |
DISTI #
1772-3204-ND
|
DigiKey | 1/4 HEX X 1/4 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
479 In Stock |
|
$0.6666 / $1.3300 | Buy Now |
DISTI #
761-2100-440-SS-20
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/4 Length Hex Standoff RoHS: Compliant | 340 |
|
$0.6280 / $1.1200 | Buy Now |
DISTI #
71740099
|
RS | Hex Standoff, 1/4 Hex X 1/4 Length | RAF 2100-440-SS-20 RoHS: Compliant Min Qty: 502 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7740 / $0.8060 | RFQ |
|
Bisco Industries | 472 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $0.8820 | Buy Now |
DISTI #
RAF2100-440-SS-20
|
DB Roberts | STANDARD STAINLESS STEEL FEMAL FEMALE STANDOFF | 0 |
|
RFQ |