Part Details for 2100-632-AL by RAF Electronic Hardware
Overview of 2100-632-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2100-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98T4675
|
Newark | Standoff, Hex Female, Aluminum, 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:6.35Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2100-632-AL RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 0 Container: Bulk | 24050 |
|
$0.3910 / $0.4290 | Buy Now |
DISTI #
1772-1229-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 1/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2503 In Stock |
|
$0.1093 / $0.2300 | Buy Now |
DISTI #
761-2100-632-AL
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/4 Length Hex Female Standoff RoHS: Compliant | 939 |
|
$0.1090 / $0.1800 | Buy Now |
DISTI #
V99:2348_17753648
|
Arrow Electronics | Standoff Hex F 6-32-THD Aluminum Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 1890 |
|
$0.1090 / $0.2295 | Buy Now |
DISTI #
70252794
|
RS | Hex Female Standoff 1/4Hex X1/4 Length | RAF 2100-632-AL RoHS: Not Compliant Min Qty: 1698 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1780 / $0.2090 | RFQ |
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 6-32 6.35mm Aluminum RoHS: Compliant | 24104 Factory Stock |
|
$0.0843 / $0.1000 | Buy Now |
DISTI #
25627933
|
Verical | Standoff Hex F 6-32-THD Aluminum Plain Min Qty: 77 Package Multiple: 1 | Americas - 1890 |
|
$0.0551 | Buy Now |
DISTI #
RAF2100-632-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F 6.35mm 6-32 6.35mm Aluminum RoHS: Compliant | 24104 Factory Stock |
|
$0.0843 / $0.1000 | Buy Now |
Part Details for 2100-632-AL
2100-632-AL CAD Models
2100-632-AL Part Data Attributes
|
2100-632-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2100-632-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |