Part Details for 210003 by APEM Inc
Results Overview of 210003 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
210003 Information
210003 by APEM Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 210003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
679-210003-ND
|
DigiKey | INDUSTRIAL CONTROL A01 16MM Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8360 | Buy Now |
|
DISTI #
642-210003
|
Mouser Electronics | Switch Hardware INDUSTRIAL CONTROL A01 16MM | 902 |
|
$0.5830 / $1.1400 | Buy Now |
|
|
Onlinecomponents.com | APEM 16mm Lock Nut COO: Great Britain RoHS: Compliant | 0 |
|
$0.4253 / $0.8270 | Buy Now |
|
|
Master Electronics | APEM 16mm Lock Nut COO: Great Britain RoHS: Compliant | 0 |
|
$0.4253 / $0.8270 | Buy Now |