Part Details for 21001-2 by TE Connectivity
Overview of 21001-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S721001VCBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
R7S721001VLBG#AC0 | Renesas Electronics Corporation | RTOS MPU with 10MB of On-chip RAM | |
FS2012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration |
Price & Stock for 21001-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128421-ND
|
DigiKey | SCREW,CAP,SOCKET HEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
21001-2
|
Avnet Americas | SCREW,CAP,SOCKET HEAD - Bulk (Alt: 21001-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 265 Factory Stock |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
571-21001-2
|
Mouser Electronics | Bench Top Tools SCREW, CAP, SOCKET HEAD RoHS: Compliant | 100 |
|
$1.0200 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6100 | Buy Now |
DISTI #
AMP21001-2
|
Heilind Electronics | SCREW,CAP,SOCKET HEAD | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 261 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
AMP21001-2
|
Interstate Connecting Components | SCREW,CAP,SOCKET HEAD | 0 |
|
$0.7463 / $0.9434 | Buy Now |
|
Master Electronics | RoHS: Compliant | 261 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |