There are no models available for this part yet.
Overview of 2101-832-SS by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for 2101-832-SS by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53Y1078
|
Newark | Standoff, Hex Female, Ss, 7.94Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:8-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:7.94Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 2101-832-SS RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 334 |
|
$6.1800 / $8.2200 | Buy Now | |
DISTI #
761-2101-832-SS
|
Mouser Electronics | Standoffs & Spacers SS 8-32 5/16in 1/4in HEX FEM Standoff RoHS: Compliant | 80 |
|
$1.9100 / $2.6500 | Buy Now |