21011301223
HARTING Technology Group
Description: Circular Connector, 3 Contact(s), Polyvinylchloride, Female

Overview of 21011301223 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 21011301223 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 29H2221
Newark Harax Pg 13,5/ Panel Feed Through/3-Po Rohs Compliant: Na |Harting 21011301223 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $18.8800
  • 250 $17.5500
  • 500 $17.1900
$17.1900 / $18.8800 Buy Now
DISTI # 21011301223-ND
DigiKey CBL 3POS FEED THRU TO WIRE 1.64' Min Qty: 100 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $19.1926
$19.1926 Buy Now
DISTI # 3937-21011301223-ND
DigiKey CBL 3POS FEED THRU TO WIRE 1.64' Min Qty: 100 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 70735381
RS Std Circular Connector, Wt 60.40 g, IP Rating IP67, 3 Contacts, HARAX Series | HARTING 21011301223 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 100 $27.8600
  • 104 $25.5500
  • 199 $24.0400
  • 599 $22.3000
  • 1,099 $20.7800
$20.7800 / $27.8600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks 0
  • 100 $15.6200
$15.6200 Buy Now
DISTI # HRT21011301223
Heilind Electronics HARAX PG13,5WANDDF.RAL9005M.AD Americas - 0 in Stock
Buy Now

CAD Models for 21011301223 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 21011301223 by HARTING Technology Group

21011301223
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
HARTING
Additional Feature
STANDARDS: DIN 61984, IEC60352-4
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
YES
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insulator Material
POLYVINYLCHLORIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
PANEL
Option
GENERAL PURPOSE
Shell Material
POLYVINYLCHLORIDE
Total Number of Contacts
3
Want to compare parts?
  1. 21011301223
    HARTING Technology Group
    Circular Connector, 3 Contact(s), Polyvinylchloride, Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21011301223 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21011301223 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 21011301223 would you like to use for your alert(s)?
  • Please alert me when 21011301223 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21011301223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21011301223 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21011301223 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21011301223.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21011301223 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: