Part Details for 2101549-1 by TE Connectivity
Overview of 2101549-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2101549-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3186
|
Newark | Circular Connector, Rcpt, 40Pos, Jam Nut, Product Range:-, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:40Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Threaded, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 2101549-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.4400 | Buy Now |
DISTI #
A104615-ND
|
DigiKey | CONN RCPT FMALE 40POS GOLD SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$134.0456 / $157.1600 | Buy Now |
DISTI #
2101549-1
|
Avnet Americas | Conn Circular SKT 40 POS Solder ST Thru-Hole 40 Terminal 1 Port - Bulk (Alt: 2101549-1) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$108.0054 / $129.9726 | Buy Now |
DISTI #
571-2101549-1
|
Mouser Electronics | Circular Push Pull Connectors PLUG,40 POS F SERIES,PCB,POL1 | 47 |
|
$134.0400 / $143.2400 | Buy Now |
DISTI #
AMP2101549-1
|
Heilind Electronics | RECEPTACLE,40 POS,CIRCULAR HD, PCB,POL1 | Americas - 54 in Stock |
|
$134.6029 / $136.6120 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE,40 POS,CIRCULAR HD,PCB,POL1 RoHS: Compliant |
46 In Stock 50 Factory Stock |
|
$142.0600 / $177.1800 | Buy Now |
DISTI #
AMP2101549-1
|
Interstate Connecting Components | RECEPTACLE,40 POS,CIRCULAR HD, PCB,POL1 | 18 |
|
$134.6029 / $136.6120 | Buy Now |
|
Powell Electronics | RECEPTACLE,40 POS,CIRCULAR HD,PCB,POL1 Min Qty: 50 | 33 |
|
$7,041.0000 / $97,320.0000 | Buy Now |
DISTI #
000000000003582470
|
Sager | Circular Push Pull Connectors PLUG,40 POS F SERIES,PCB,POL1 Min Qty: 50 | 0 |
|
$97.1700 / $124.8100 | Buy Now |
DISTI #
2101549-1
|
Avnet Abacus | (Alt: 2101549-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2101549-1
2101549-1 CAD Models
2101549-1 Part Data Attributes:
|
2101549-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101549-1
TE Connectivity
PLUG,40 POS,CIRCULAR HD,PCB,POL1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMIUM | |
Shell Material | COPPER ALLOY | |
Shell Size | 5 | |
Total Number of Contacts | 40 |