Part Details for 2101676-2 by TE Connectivity
Overview of 2101676-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2101676-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1084
|
Newark | Standard Circular Conn Rcpt,7 Pos, sz103 W/Solder |Amp Te Connectivity 2101676-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$97.2100 / $120.6600 | Buy Now |
DISTI #
59Y8183
|
Newark | Rcpt,7 Pos, sz103 W/Solder Cups,240 Pol |Amp Te Connectivity 2101676-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0800 / $92.8100 | Buy Now |
DISTI #
2266-2101676-2-ND
|
DigiKey | RCPT,7 POS,SZ103 W/SOLDER CUPS,2 Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$96.9300 / $102.6300 | Buy Now |
DISTI #
2101676-2-ND
|
DigiKey | RCPT,7 POS,SZ103 W/SOLDER CUPS,2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.4877 | Buy Now |
DISTI #
2101676-2
|
Avnet Americas | Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 2101676-2) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$79.3550 / $95.4950 | Buy Now |
DISTI #
571-2101676-2
|
Mouser Electronics | Standard Circular Connector RCPT,7 POS,Sz103 w/SOLDER CUPS,240 POL RoHS: Compliant | 0 |
|
$98.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$86.2200 | Buy Now |
DISTI #
AMP2101676-2
|
Heilind Electronics | RCPT,7 POS,SZ103 W/SOLDER CUPS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT,7 POS,Sz103 w/SOLDER CUPS,240 POL RoHS: Compliant |
15 Partner Stock |
|
$95.0100 / $101.8300 | Buy Now |
DISTI #
AMP2101676-2
|
Interstate Connecting Components | RCPT,7 POS,SZ103 W/SOLDER CUPS | 0 |
|
Buy Now |
Part Details for 2101676-2
2101676-2 CAD Models
2101676-2 Part Data Attributes:
|
2101676-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2101676-2
TE Connectivity
RCPT,7 POS,Sz103 w/SOLDER CUPS,240 POL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMIUM | |
Shell Material | COPPER ALLOY | |
Shell Size | 2 | |
Total Number of Contacts | 7 |