Part Details for 2102-440-B by RAF Electronic Hardware
Overview of 2102-440-B by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
5440/BDA | Rochester Electronics LLC | BUFFER/DRIVER; NAND; DUAL 4-INPUT |
Price & Stock for 2102-440-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 9.53mm Brass Alloy 360 Nickel RoHS: Compliant | 668 Factory Stock |
|
$0 | Buy Now |
DISTI #
25950545
|
Verical | Standoff Hex F/F 4-40-THD Brass Plain Min Qty: 151 Package Multiple: 1 | Americas - 151 |
|
$0.0971 | Buy Now |
DISTI #
C1S619000065823
|
Chip1Stop | Standoff Hex F 4-40-THD Brass Plain RoHS: Compliant | 151 |
|
$0.1060 | Buy Now |
DISTI #
RAF2102-440-B
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2102-440-B
2102-440-B CAD Models
2102-440-B Part Data Attributes
|
2102-440-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2102-440-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |