Part Details for 2102-440-N by RAF Electronic Hardware
Overview of 2102-440-N by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102-440-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8748
|
Newark | Spacer/Standoff, Nylon, 6.35Mm X 9.525Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2102-440-N Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 514 |
|
$1.6700 / $1.9500 | Buy Now |
DISTI #
1772-2064-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
648 In Stock |
|
$0.8302 / $1.6600 | Buy Now |
DISTI #
761-2102-440-N
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 1826 |
|
$0.8190 / $0.9000 | Buy Now |
DISTI #
V99:2348_18478207
|
Arrow Electronics | Standoff Hex F 4-40-THD Nylon Plain Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 38 |
|
$0.4357 / $0.4743 | Buy Now |
DISTI #
71322274
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 3/8 Length | RAF 2102-440-N RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.0100 | RFQ |
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 9.53mm Nylon 6/6 | 1210 Factory Stock |
|
$0.7690 / $0.9340 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.2800 / $0.4200 | Buy Now |
DISTI #
RAF2102-440-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Standoffs Hex F 6.35mm 4-40 9.53mm Nylon 6/6 | 1210 Factory Stock |
|
$0.7690 / $0.9340 | Buy Now |