Part Details for 2102-440-SS by RAF Electronic Hardware
Overview of 2102-440-SS by RAF Electronic Hardware
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
XFL3012-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2102-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8749
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 9.525Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2102-440-SS RoHS: Compliant Min Qty: 254 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
1772-1462-ND
|
DigiKey | HEX STANDOFF #4-40 SS 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
292 In Stock |
|
$0.6042 / $1.1400 | Buy Now |
DISTI #
761-2102-440-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 4-40 STD FML HEX STANDOFF RoHS: Compliant | 400 |
|
$0.6040 / $0.9500 | Buy Now |
DISTI #
71322275
|
RS | 1/4 Hex Female Standoff,1/4 Hex X 3/8 Length | RAF 2102-440-SS RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.7100 | RFQ |
|
Bisco Industries | 1220 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.35mm 4-40 9.53mm Stainless Steel RoHS: Compliant |
429 In Stock 1132 Factory Stock |
|
$0.5440 / $0.6600 | Buy Now |
DISTI #
69702571
|
Verical | Standoff Hex F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 1200 |
|
$1.2105 / $3.9969 | Buy Now |
DISTI #
65019104
|
Verical | Standoff Hex F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 301 Package Multiple: 301 | Americas - 301 |
|
$0.7488 / $0.8580 | Buy Now |
DISTI #
66764652
|
Verical | Standoff Hex F 4-40-THD Stainless Steel Plain RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 20 |
|
$1.2105 / $3.9969 | Buy Now |
DISTI #
RAF2102-440-SS
|
DB Roberts | 1/4 Hex X 3/8 Length No Plate | 728 |
|
Buy Now |
Part Details for 2102-440-SS
2102-440-SS CAD Models
2102-440-SS Part Data Attributes
|
2102-440-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2102-440-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |