Part Details for 2102-632-B-12 by RAF Electronic Hardware
Overview of 2102-632-B-12 by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102-632-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7171
|
Newark | 1/4 Hex X 3/8 Length |Raf Electronic Hardware 2102-632-B-12 Min Qty: 479 Package Multiple: 1 Date Code: 0 Container: Bulk | 867 |
|
$0.6210 / $0.7380 | Buy Now |
DISTI #
1772-2498-ND
|
DigiKey | 1/4 HEX X 3/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1867 In Stock |
|
$0.3795 / $0.7800 | Buy Now |
DISTI #
761-2102-632-B-12
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 3/8 Length Hex Standoff RoHS: Compliant | 980 |
|
$0.3470 / $0.7600 | Buy Now |
DISTI #
71740111
|
RS | Hex Standoff, 1/4 Hex X 3/8 Length | RAF 2102-632-B-12 RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3990 / $0.4200 | RFQ |
|
Bisco Industries | 3990 |
|
Buy Now | ||
DISTI #
RAF2102-632-B-12
|
Heilind Electronics | HEX FEMALE STANDOFFS 1/4 HEX X 3/8 LENGTH | Americas - 345 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2500 Factory Stock |
|
$0.3042 / $0.4450 | Buy Now | |
DISTI #
RAF2102-632-B-12
|
Interstate Connecting Components | HEX FEMALE STANDOFFS 1/4 HEX X 3/8 LENGTH | 115 |
|
Buy Now | |
DISTI #
RAF2102-632-B-12
|
DB Roberts | HEX FEMALE STANDOFFS 1/4 HEX X 3/8 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | 2500 Factory Stock |
|
$0.3042 / $0.4450 | Buy Now |