Part Details for 2102-632-SS by RAF Electronic Hardware
Overview of 2102-632-SS by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8752
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 9.525Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:9.525Mm, Overall Length:9.525Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2102-632-SS Min Qty: 254 Package Multiple: 1 Date Code: 0 Container: Bulk | 1047 |
|
$1.1700 / $1.3700 | Buy Now |
DISTI #
1772-1823-ND
|
DigiKey | HEX STANDOFF #6-32 SS 3/8" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
333 In Stock |
|
$0.5878 / $1.1800 | Buy Now |
DISTI #
761-2102-632-SS
|
Mouser Electronics | Standoffs & Spacers 3/8 LNGTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 1439 |
|
$0.5820 / $0.9300 | Buy Now |
DISTI #
71322278
|
RS | Standoff, Hex, Stainless Steel, Female, 6-32, 0.375" (9.5mm) | RAF 2102-632-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 306 |
|
$0.9900 / $1.1800 | Buy Now |
|
Bisco Industries | 168 |
|
Buy Now | ||
|
Onlinecomponents.com |
380 In Stock 48 Factory Stock |
|
$0.5230 / $0.6250 | Buy Now | |
DISTI #
RAF2102-632-SS
|
DB Roberts | Hex Female Standoffs | 188 |
|
Buy Now | |
|
Master Electronics |
380 In Stock 48 Factory Stock |
|
$0.5230 / $0.6250 | Buy Now |