Part Details for 2102-832-N by RAF Electronic Hardware
Overview of 2102-832-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102-832-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7174
|
Newark | 1/4 Hex X 3/8 Length |Raf Electronic Hardware 2102-832-N Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 1333 |
|
$2.9100 / $3.4600 | Buy Now |
DISTI #
1772-3075-ND
|
DigiKey | 1/4 HEX X 3/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
305 In Stock |
|
$1.4635 / $2.9300 | Buy Now |
DISTI #
761-2102-832-N
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 3/8 Length Hex Standoff RoHS: Compliant | 0 |
|
$1.4600 / $2.2900 | Order Now |
DISTI #
71740114
|
RS | Hex Standoff, 1/4 Hex X 3/8 Length | RAF 2102-832-N RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.6900 | RFQ |
|
Bisco Industries | 86 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoffs Hex F 6.4mm 8-32 9.5mm Nylon 6/6 | 1169 Factory Stock |
|
$1.2700 / $1.5700 | Buy Now |
DISTI #
RAF2102-832-N
|
DB Roberts | HYLON-HEX STDFF TAPPED TH | 0 |
|
RFQ | |
|
Master Electronics | Standoffs Hex F 6.4mm 8-32 9.5mm Nylon 6/6 | 1169 Factory Stock |
|
$1.2700 / $1.5700 | Buy Now |