Part Details for 21020-0106 by Molex
Overview of 21020-0106 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2262
|
Newark | Premoflex 05Mm Lgt 152 Type D 10Ckt/Molex |Molex 21020-0106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.6900 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 10Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
824 Partner Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
17267384
|
Verical | Cable Assembly 0.152m 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 824 |
|
$1.5500 / $1.6200 | Buy Now |
DISTI #
Molex 21020-0106
|
PEI Genesis | Interconnection Device | 824 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 10Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
824 Partner Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
10156461
|
TestEquity LLC | Molex 21020-0106 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 152.00mm Cable Length, Tin(Sn) Plating | 824 |
|
$1.7200 | Buy Now |