Part Details for 21020-0121 by Molex
Overview of 21020-0121 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS2012-1020-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS1012-1020-NG | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module | |
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 21020-0121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 0.5mm 0.08m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
490 Partner Stock |
|
$1.2800 / $2.0700 | Buy Now |
DISTI #
17267389
|
Verical | Cable Assembly FFC Jumper Cable 12Conductors 30V 0.08m RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 490 |
|
$1.4700 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 132 |
|
$1.5308 / $3.5325 | Buy Now |
DISTI #
210200121-MOL
|
TME | 21020-0121 Min Qty: 25 | 490 |
|
$1.7250 / $1.7260 | Buy Now |
DISTI #
C1S516500178029
|
Chip1Stop | FFC Jumper Cable 12Conductors 0.08m 30V 0.5A Bag RoHS: Compliant | 490 |
|
$1.8200 / $1.8300 | Buy Now |
|
Master Electronics | FFC Jumper Cable 12Conductors 0.5mm 0.08m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
490 Partner Stock |
|
$1.2800 / $2.0700 | Buy Now |
Part Details for 21020-0121
21020-0121 CAD Models
21020-0121 Part Data Attributes
|
21020-0121
Molex
Buy Now
Datasheet
|
Compare Parts:
21020-0121
Molex
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | PREMO-FLEX, 12 CONTACTS | |
Connector Type | INTERCONNECTION DEVICE |