Part Details for 21020-0128 by Molex
Overview of 21020-0128 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1551
|
Newark | Ffc Jumper Cable, No. Of Conductors:12Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:-, Product Range:-, No. Of Contacts:12Contacts Rohs Compliant: Yes |Molex 21020-0128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.8100 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 12Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
608 Partner Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
Molex 21020-0128
|
PEI Genesis | Interconnection Device | 608 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 12Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
608 Partner Stock |
|
$1.4700 / $2.4500 | Buy Now |
DISTI #
10156469
|
TestEquity LLC | Molex 21020-0128 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 152.00mm Cable Length, Tin(Sn) Plating | 608 |
|
$1.7200 | Buy Now |