Part Details for 21020-0185 by Molex
Overview of 21020-0185 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-561MLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS5030-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-561MRC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 21020-0185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2323
|
Newark | Premoflex 05Mm Lgt 51 Type A 18Ckt/Molex Rohs Compliant: Yes |Molex 21020-0185 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.0600 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 18Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
131 Partner Stock |
|
$1.5300 / $2.6200 | Buy Now |
DISTI #
65759092
|
Verical | Cable Assembly 0.051m 0.5mm 18 to 18 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 131 |
|
$1.7600 | Buy Now |
DISTI #
210200185-MOL
|
TME | 21020-0185 Min Qty: 21 | 131 |
|
$2.0590 / $2.0591 | Buy Now |
DISTI #
C1S516500337756
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 131 |
|
$2.0000 / $2.0100 | Buy Now |
|
Master Electronics | FFC Jumper Cable 18Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
131 Partner Stock |
|
$1.5300 / $2.6200 | Buy Now |
DISTI #
10156482
|
TestEquity LLC | Molex 21020-0185 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 51.00mm Cable Length, Tin(Sn) Plating | 131 |
|
$1.8800 | Buy Now |