Part Details for 21020-0210 by Molex
Overview of 21020-0210 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2340
|
Newark | Premoflex 05Mm Lgt 76 Type D 20Ckt/Molex Rohs Compliant: Yes |Molex 21020-0210 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.9400 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 20Conductors 0.5mm 0.08m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
968 Partner Stock |
|
$2.0100 / $3.5800 | Buy Now |
DISTI #
17267420
|
Verical | Cable Assembly 0.076m 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag Min Qty: 27 Package Multiple: 1 | Americas - 968 |
|
$2.1700 / $2.3600 | Buy Now |
DISTI #
Molex 21020-0210
|
PEI Genesis | Interconnection Device | 968 |
|
Buy Now | |
DISTI #
4249243
|
Farnell | CABLE ASSY, FFC, 20POS, 0.5MM, 76MM LEN RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 500 |
|
$6.0178 | Buy Now |
|
Master Electronics | FFC Jumper Cable 20Conductors 0.5mm 0.08m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
968 Partner Stock |
|
$2.0100 / $3.5800 | Buy Now |
DISTI #
10156489
|
TestEquity LLC | Molex 21020-0210 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 76.00mm Cable Length, Tin(Sn) Plating | 968 |
|
$2.5200 | Buy Now |
Part Details for 21020-0210
21020-0210 CAD Models
21020-0210 Part Data Attributes
|
21020-0210
Molex
Buy Now
Datasheet
|
Compare Parts:
21020-0210
Molex
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | PREMO-FLEX, 20 CONTACTS | |
Connector Type | INTERCONNECTION DEVICE |