Part Details for 21020-0237 by Molex
Overview of 21020-0237 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21020-0237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2361
|
Newark | Premoflex 05Mm Lgt 152 Type A 22Ckt/Molex |Molex 21020-0237 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.5000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 22Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
573 Partner Stock |
|
$1.7200 / $2.8400 | Buy Now |
DISTI #
Molex 21020-0237
|
PEI Genesis | Interconnection Device | 573 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 22Conductors 0.5mm 0.15m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
573 Partner Stock |
|
$1.7200 / $2.8400 | Buy Now |
DISTI #
10156499
|
TestEquity LLC | Molex 21020-0237 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 152.00mm Cable Length, Tin(Sn) Plating | 573 |
|
$2.1500 | Buy Now |