Part Details for 21020-0252 by Molex
Overview of 21020-0252 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 21020-0252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M2374
|
Newark | Premoflex 05Mm Lgt 51 Type D 24Ckt/Molex Rohs Compliant: Yes |Molex 21020-0252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.3000 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 24Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
744 Partner Stock |
|
$1.5800 / $2.7100 | Buy Now |
DISTI #
210200252-MOL
|
TME | 21020-0252 Min Qty: 20 | 744 |
|
$1.8085 / $2.0930 | Buy Now |
DISTI #
C1S516500337880
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 744 |
|
$2.1300 / $2.2200 | Buy Now |
|
Master Electronics | FFC Jumper Cable 24Conductors 0.5mm 0.05m 0.5A 30V Premo-Flex Bag RoHS: Compliant |
744 Partner Stock |
|
$1.5800 / $2.7100 | Buy Now |
DISTI #
10156502
|
TestEquity LLC | Molex 21020-0252 0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 51.00mm Cable Length, Tin(Sn) Plating | 744 |
|
$1.9100 | Buy Now |