-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezalok, Pin, 114 p, 30 Au, TL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ6201
|
Newark | Mezzanine Conn, Hdr, 114Pos, 1.27Mm Rohs Compliant: No |Amp Te Connectivity 2102060-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 217 |
|
$42.7800 / $50.1500 | Buy Now |
DISTI #
98X6138
|
Newark | Mezalok, Pin, 114 P, 30 Au, Tl Rohs Compliant: No |Amp Te Connectivity 2102060-3 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6900 / $25.4800 | Buy Now |
DISTI #
A122007CT-ND
|
DigiKey | CONN HEADER SMD 114POS 1.27MM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
810 In Stock |
|
$21.9920 / $37.7333 | Buy Now |
DISTI #
2102060-3
|
Avnet Americas | Conn Box Connector PIN 114 POS 1.27mm Solder ST SMD - Tape and Reel (Alt: 2102060-3) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$33.1462 / $39.8878 | Buy Now |
DISTI #
571-2102060-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors 114P Plug Tin-Lead .76 Gold | 159 |
|
$37.7300 / $48.2200 | Buy Now |
DISTI #
AMP2102060-3
|
Heilind Electronics | Mezalok Pin 114 p 30 Au TL | Americas - 0 in Stock |
|
$37.9215 / $42.1350 | Buy Now |
|
Onlinecomponents.com | Mezalok, Pin, 114 p, 30 Au, TL RoHS: Compliant |
230 In Stock |
|
$21.1400 / $24.3500 | Buy Now |
DISTI #
81322858
|
Verical | Conn Box Connector PL 114 POS 1.27mm Solder ST SMD VITA 61 T/R RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2422 | Americas - 230 |
|
$27.7550 / $31.6550 | Buy Now |
DISTI #
AMP2102060-3
|
Interstate Connecting Components | Mezalok Pin 114 p 30 Au TL | 0 |
|
$37.9215 / $42.1350 | Buy Now |
DISTI #
2102060-3
|
Avnet Abacus | Conn Box Connector PIN 114 POS 1.27mm Solder ST SMD (Alt: 2102060-3) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102060-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102060-3
TE Connectivity
Mezalok, Pin, 114 p, 30 Au, TL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.36 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 114 |