2102088-1
TE Connectivity
Description: Fortis Zd 2Pr 10Col R/A Rght Module Assy

Overview of 2102088-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 2102088-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48W1856
Newark Fortis Zd 2Pr 10Col R/A Rght Module Assy |Te Connectivity 2102088-1 RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $27.7900
  • 250 $26.5700
$26.5700 / $27.7900 Buy Now
Onlinecomponents.com Fortis Zd 2Pr 10Col R/A Rght Module Assy RoHS: Compliant 0
  • 69 $88.8100
  • 138 $46.8700
  • 207 $32.3400
  • 276 $31.5900
$31.5900 / $88.8100 Buy Now
DISTI # 2102088-1
TTI High Speed / Modular Connectors Fortis Zd 2Pr 10Col R/A Rght Module Assy RoHS: Compliant pbFree: Pb-Free Min Qty: 276 Package Multiple: 23 Container: Tube Americas - 0
  • 276 $33.9100
$33.9100 Buy Now
DISTI # 000000000003781847
Sager High Speed / Modular Connectors Fortis Zd 2Pr 10Col R/A Rght Module Assy 0
Buy Now
Master Electronics Fortis Zd 2Pr 10Col R/A Rght Module Assy RoHS: Compliant 0
  • 69 $88.8100
  • 138 $46.8700
  • 207 $32.3400
  • 276 $31.5900
$31.5900 / $88.8100 Buy Now

CAD Models for 2102088-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2102088-1 by TE Connectivity

2102088-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.591 inch
Body Depth
0.87 inch
Body Length
0.844 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Pitch
0.075 inch
Mating Contact Row Spacing
0.06 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Ports
1
Number of Rows Loaded
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.4 mm
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.087 inch
Terminal Pitch
0.08 mm
Termination Type
SOLDER
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 2102088-1
    TE Connectivity
    Fortis Zd 2Pr 10Col R/A Rght Module Assy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2102088-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2102088-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2102088-1 would you like to use for your alert(s)?
  • Please alert me when 2102088-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2102088-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2102088-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2102088-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2102088-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2102088-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: