Part Details for 21021-2 by TE Connectivity
Overview of 21021-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21021-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5952
|
Newark | Nut, hex, self-Locking |Amp Te Connectivity 21021-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $5.2200 | Buy Now |
DISTI #
A128433-ND
|
DigiKey | NUT,HEX,SELF-LOCKING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$2.6124 / $3.1900 | Buy Now |
DISTI #
21021-2
|
Avnet Americas | NUT,HEX,SELF-LOCKING - Bulk (Alt: 21021-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 99 Factory Stock |
|
$3.5400 / $4.2600 | Buy Now |
DISTI #
571-21021-2
|
Mouser Electronics | Screws & Fasteners NUT,HEX,SELF-LOCKING RoHS: Compliant | 100 |
|
$3.7800 / $5.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$3.6600 | Buy Now |
DISTI #
AMP21021-2
|
Heilind Electronics | NUT,HEX,SELF-LOCKING | Americas - 0 in Stock |
|
$4.4118 / $4.6154 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
AMP21021-2
|
Interstate Connecting Components | NUT,HEX,SELF-LOCKING | 0 |
|
$4.4118 / $4.6154 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |
Part Details for 21021-2
21021-2 CAD Models
21021-2 Part Data Attributes
|
21021-2
TE Connectivity
Buy Now
|
Compare Parts:
21021-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |