-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fortis Zd 3Pr 10Col R/A Full Shrd Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7134
|
Newark | High Speed/Modular Conn Fortis Zd 3Pr 10Col R/A |Amp Te Connectivity 2102155-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5500 | Buy Now |
DISTI #
2266-2102155-1-ND
|
DigiKey | CONN HEADER 90POS EDGE MNT Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
347 In Stock |
|
$78.9900 | Buy Now |
DISTI #
A101542-ND
|
DigiKey | CONN HEADER 90POS EDGE MNT Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$71.6203 | Buy Now |
DISTI #
571-2102155-1
|
Mouser Electronics | High Speed / Modular Connectors Fortis Zd 3Pr 10Col R/A Full Shrd Assy RoHS: Compliant | 0 |
|
$69.7300 | Order Now |
DISTI #
AMP2102155-1
|
Heilind Electronics | Fortis Zd 3Pr 10Col R/A Full Shrd Assy | Americas - 0 in Stock |
|
$69.8760 / $77.6400 | Buy Now |
|
Onlinecomponents.com | Fortis Zd 3Pr 10Col R/A Full Shrd Assy |
347 Partner Stock |
|
$70.1400 / $77.1600 | Buy Now |
DISTI #
12100735
|
Verical | Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 247 |
|
$68.5800 / $74.0700 | Buy Now |
DISTI #
65688042
|
Verical | Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$68.5800 / $74.0700 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 90 CONTACT(S), 9 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 1 |
|
$64.3500 | Buy Now |
DISTI #
2102155-1
|
TTI | High Speed / Modular Connectors Fortis Zd 3Pr 10Col R/A Full Shrd Assy Min Qty: 105 Package Multiple: 21 Container: Each | Americas - 0 |
|
$66.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102155-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102155-1
TE Connectivity
Fortis Zd 3Pr 10Col R/A Full Shrd Assy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |
This table gives cross-reference parts and alternative options found for 2102155-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102155-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102317-2 | Fortis Zd 10 Col R/A Right Assy SE | TE Connectivity | 2102155-1 vs 2102317-2 |