2102157-1
TE Connectivity
Description: Fortis Zd 3Pr 10Col Vert Full Shrd Assy

Overview of 2102157-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 2102157-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC7135
Newark High Speed/Modular Conn Fortis Zd 3Pr 10Col Vert |Amp Te Connectivity 2102157-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $51.6300
$51.6300 Buy Now
DISTI # 2266-2102157-1-ND
DigiKey CONN RCPT 90POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT 371
In Stock
  • 25 $49.8100
  • 50 $47.8900
$47.8900 / $49.8100 Buy Now
DISTI # 3937-2102157-1-ND
DigiKey CONN RCPT 90POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray MARKETPLACE PRODUCT 27
In Stock
  • 1 $94.8000
  • 500 $74.0182
  • 1,000 $68.8182
  • 2,500 $64.9273
  • 5,000 $63.6364
$63.6364 / $94.8000 Buy Now
DISTI # A101553-ND
DigiKey CONN RCPT 90POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray Temporarily Out of Stock
  • 1 $75.0500
  • 10 $58.2770
  • 25 $52.9648
  • 40 $50.4967
  • 80 $47.1481
  • 230 $42.6496
$42.6496 / $75.0500 Buy Now
DISTI # 571-2102157-1
Mouser Electronics High Speed / Modular Connectors Fortis Zd 3Pr 10Col Vert Full Shrd Assy RoHS: Not Compliant 0
  • 100 $50.5000
$50.5000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 16 Weeks Container: Tube 0
Tube
  • 100 $43.4500
$43.4500 Buy Now
DISTI # AMP2102157-1
Heilind Electronics Fortis Zd 3Pr 10Col Vert Full Shrd Assy Americas - 0 in Stock
  • 1 $50.8351
  • 5 $49.4611
  • 10 $48.1595
  • 25 $46.9246
  • 50 $45.7515
$45.7515 / $50.8351 Buy Now
Onlinecomponents.com Fortis Zd 3Pr 10Col Vert Full Shrd Assy RoHS: Compliant 380 In Stock
  • 1 $51.3700
  • 5 $50.6000
  • 10 $49.8400
  • 25 $49.1000
  • 50 $48.3600
  • 75 $47.6300
  • 100 $43.8000
$43.8000 / $51.3700 Buy Now
DISTI # 12019106
Verical Connector HDR 90 POS 1.9mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Americas - 250
  • 25 $46.7100
  • 50 $45.8100
  • 100 $44.9000
$44.9000 / $46.7100 Buy Now
DISTI # 65686386
Verical Connector HDR 90 POS 1.9mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Americas - 100
  • 25 $46.7100
  • 50 $45.8100
  • 100 $44.9000
$44.9000 / $46.7100 Buy Now
DISTI # 62304753
Verical Connector HDR 90 POS 1.9mm Press Fit ST Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1136 Americas - 8
  • 1 $66.7810
  • 5 $65.7800
  • 10 $64.7920
  • 25 $63.8300
  • 50 $62.8680
$62.8680 / $66.7810 Buy Now
DISTI # 2102157-1
TTI High Speed / Modular Connectors Fortis Zd 3Pr 10Col Vert Full Shrd Assy Min Qty: 100 Package Multiple: 25 Container: Tube Americas - 0
  • 100 $44.8800
  • 250 $44.0000
  • 500 $40.7100
  • 1,000 $37.8500
$37.8500 / $44.8800 Buy Now
DISTI # 21021571-TEC
TME 2102157-1 Min Qty: 25 371
  • 25 $53.0549
  • 50 $52.0431
  • 100 $51.0183
$51.0183 / $53.0549 Buy Now
DISTI # AMP2102157-1
Interstate Connecting Components Fortis Zd 3Pr 10Col Vert Full Shrd Assy 0
  • 1 $50.8351
  • 5 $49.4611
  • 10 $48.1595
  • 25 $46.9246
  • 50 $45.7515
$45.7515 / $50.8351 Buy Now
DISTI # 000000000003581979
Sager High Speed / Modular Connectors Fortis Zd 3Pr 10Col Vert Full Shrd Assy Min Qty: 100 0
  • 100 $47.4500
  • 150 $46.2100
  • 300 $44.4800
$44.4800 / $47.4500 Buy Now
DISTI # 2102157-1
Avnet Abacus Conn Wire to Board HDR 90 POS 1.9mm Press Fit ST Thru-Hole (Alt: 2102157-1) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2102157-1
Avnet Abacus Conn Wire to Board HDR 90 POS 1.9mm Press Fit ST Thru-Hole (Alt: 2102157-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101374487
Chip1Stop Conn Wire to Board HDR 90 POS 1.9mm Press Fit ST Thru-Hole Package RoHS: Compliant 371
  • 25 $49.4000
  • 50 $48.1000
  • 100 $44.7000
$44.7000 / $49.4000 Buy Now
Master Electronics Fortis Zd 3Pr 10Col Vert Full Shrd Assy RoHS: Compliant 380 In Stock
  • 1 $51.3700
  • 5 $50.6000
  • 10 $49.8400
  • 25 $49.1000
  • 50 $48.3600
  • 75 $47.6300
  • 100 $43.8000
$43.8000 / $51.3700 Buy Now

CAD Models for 2102157-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2102157-1 by TE Connectivity

2102157-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Row Spacing
0.06 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
1.5 A
Terminal Pitch
0.08 mm
Termination Type
SOLDER
Total Number of Contacts
90
Want to compare parts?
  1. 2102157-1
    TE Connectivity
    Fortis Zd 3Pr 10Col Vert Full Shrd Assy
    VS

Related Parts for 2102157-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2102157-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2102157-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2102157-1 would you like to use for your alert(s)?
  • Please alert me when 2102157-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2102157-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2102157-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2102157-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2102157-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2102157-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: