Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
10 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Sensor Conn, M8, 4Pos, Rcpt, Cable, Product Range:Harax Series, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Idc/Idt Socket, Ip/Nema Rating:Ip65, Ip67 Rohs Compliant: Yes |Harting 21021852405
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
16
1
$16.2900
10
$16.2900
25
$16.2900
50
$16.2900
100
$16.2900
250
$16.2900
$16.2900
Buy Now
Details
DISTI #
1195-21021852405-ND
DigiKey
M8 D-CODE 4PIN STRAIGHT FEMALE,
Min Qty:
1
Lead time:
14 Weeks
Container:
Bulk
10 In Stock
1
$28.0900
10
$20.7880
25
$18.6856
50
$18.3250
$18.3250 / $28.0900
Buy Now
Details
Mouser Electronics
Circular Metric Connectors M8 D-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm
RoHS:
Compliant
15
1
$24.9400
10
$20.7900
25
$20.4800
50
$18.5300
100
$18.3200
$18.3200 / $24.9400
Buy Now
Details
RS
M8 D-code 4pin straight female, HARAX/IDC, shielded, awg26-22,0.14-0.34mm2 | HARTING 21021852405
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
5 Weeks, 0 Days
Container:
Bulk
0
1
$38.0000
5
$34.8300
100
$32.7800
500
$30.3900
1,000
$28.3300
$28.3300 / $38.0000
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
0
$21.2900
Buy Now
Details
Heilind Electronics
M8 D-CD FEM CON,4P,STRT,IDC, SHLD,AWG26-22, 6.2-6.8MM CBL
Americas - 0 in Stock
1
$32.7800
10
$27.3167
20
$26.4355
40
$26.0159
70
$23.7500
$23.7500 / $32.7800
Buy Now
Details
Verical
Conn M8 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Min Qty:
4
Package Multiple:
1
Americas - 16
4
$22.4402
5
$21.6593
10
$20.9983
$20.9983 / $22.4402
Buy Now
Details
Verical
Conn M8 Circular SKT 4 POS IDT ST Cable Mount 4 Terminal 1 Port
Min Qty:
1
Package Multiple:
1
Date Code:
2110
Americas - 8
$14.2800 / $14.3800
Buy Now
Details
TTI
Circular Metric Connectors M8 D-code 4pin straight f shielded AWG26-22 (0.14-0.34mm2) for cable 6.2-6.8mm
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1
Package Multiple:
1
Container:
Each
Americas - 20 In Stock
1
$23.7200
10
$21.9300
25
$21.5000
50
$21.0800
100
$20.6700
250
$20.2600
500
$19.8700
$19.8700 / $23.7200
Buy Now
Details
TME
M8-CC-IDC-4P-DCOD-F-STR-SHLD
Min Qty:
1
0
1
$31.8800
3
$28.5200
5
$25.1700
$25.1700 / $31.8800
RFQ
HARTING ELECTRONICS GMBH & CO KG
Want to compare parts?
HARTING Technology Group
Circular Connector,
VS
Select a part to compare
Choose Part to Compare
Search a specific part