2102320-1
Description: Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb

Overview of 2102320-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2102320-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X6179
Newark Fortis Zd 3Pr Emi Assy Ra Se 93/7 Snpb |Te Connectivity 2102320-1 RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $185.1000
$185.1000 Buy Now
DISTI # 76AC4211
Newark High Speed/Modular Conn Fortis Zd 3Pr Emi Assy Ra |Amp Te Connectivity 2102320-1 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $226.4700
$226.4700 Buy Now
DISTI # A118862-ND
DigiKey CONN HEADER 90POS EDGE MNT Min Qty: 114 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 114 $194.4290
$194.4290 Buy Now
DISTI # 2102320-1
Avnet Americas Conn Backplane HDR 90 POS 1.9mm Press Fit RA Thru-Hole - Rail/Tube (Alt: 2102320-1) RoHS: Compliant Min Qty: 114 Package Multiple: 19 Container: Tube 0
  • 114 $186.2400
$186.2400 Buy Now
DISTI # 571-2102320-1
Mouser Electronics High Speed / Modular Connectors Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb RoHS: Compliant 0
  • 114 $192.0000
$192.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 19 Lead time: 10 Weeks Container: Tube 0
Tube
  • 114 $189.8500
$189.8500 Buy Now
DISTI # AMP2102320-1
Heilind Electronics Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb Americas - 0 in Stock
  • 1 $222.1200
  • 5 $216.1167
  • 10 $210.4295
  • 25 $205.0339
  • 50 $199.9080
$199.9080 / $222.1200 Buy Now
Onlinecomponents.com Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb RoHS: Compliant 1 Partner Stock
  • 1 $247.9700
  • 5 $220.6600
  • 10 $211.7500
  • 29 $208.5400
  • 57 $205.4200
  • 86 $202.3400
  • 114 $199.3000
$199.3000 / $247.9700 Buy Now
DISTI # AMP2102320-1
Interstate Connecting Components Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb 0
  • 1 $222.1200
  • 5 $216.1167
  • 10 $210.4295
  • 25 $205.0339
  • 50 $199.9080
$199.9080 / $222.1200 Buy Now
DISTI # 000000000005135098
Sager High Speed / Modular Connectors Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb Min Qty: 19 0
  • 19 $259.1400
$259.1400 Buy Now
DISTI # C1S114401844049
Chip1Stop Connector Other RoHS: Compliant 1
  • 114 $214.0000
$214.0000 Buy Now
Master Electronics Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb RoHS: Compliant 1 Partner Stock
  • 1 $247.9700
  • 5 $220.6600
  • 10 $211.7500
  • 29 $208.5400
  • 57 $205.4200
  • 86 $202.3400
  • 114 $199.3000
$199.3000 / $247.9700 Buy Now

CAD Models for 2102320-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2102320-1 by TE Connectivity

2102320-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Row Spacing
0.055 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
1.5 A
Terminal Pitch
0.08 mm
Termination Type
SOLDER
Total Number of Contacts
90
Want to compare parts?
  1. 2102320-1
    TE Connectivity
    Fortis Zd 3PR EMI Assy RA SE 93/7 SnPb
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2102320-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2102320-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2102320-1 would you like to use for your alert(s)?
  • Please alert me when 2102320-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2102320-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2102320-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2102320-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2102320-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2102320-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: