-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2102352-1) CeeLok FAS-T, Receptacle Kit, Ni
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T8070
|
Newark | Circular Connector, Receptacle, 8 Position, Panel, Product Range:Ceelok Fas-T Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded Rohs Compliant: Yes |Te Connectivity 2102352-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ6103
|
Newark | Ceelok Fas-T, Receptacle Kit, Ni |Amp Te Connectivity 2102352-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.9600 / $158.9000 | Buy Now |
DISTI #
A104060-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.0928 / $378.4600 | Buy Now |
DISTI #
2102352-1
|
Avnet Americas | Conn Circular F 8 POS ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 2102352-1) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$294.7758 / $354.7302 | Buy Now |
DISTI #
571-2102352-1
|
Mouser Electronics | Standard Circular Connector FAS-T 10GB RCPT KIT, ElNi | 0 |
|
$350.6500 / $378.4400 | Order Now |
DISTI #
70272188
|
RS | Raychem, Conn, Cir, Kit, Recept,8 Pos, Sz 8,CeeLok FAS-T,26-24 AWG, ElNi, Key N | TE Connectivity 2102352-1 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$378.4400 | RFQ |
|
Future Electronics | "CeeLok FAS-T, Receptacle Kit, Ni" RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 41 Weeks Container: Box | 0Box |
|
$320.2700 | Buy Now |
DISTI #
AMP2102352-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$367.3677 | Buy Now | |
|
Onlinecomponents.com | CeeLok FAS-T, Receptacle Kit, Ni RoHS: Compliant | 0 |
|
$316.6300 / $929.2900 | Buy Now |
DISTI #
2102352-1
|
TTI | Standard Circular Connector FAS-T 10GB RCPT KIT, ElNi Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$371.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102352-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102352-1
TE Connectivity
(2102352-1) CeeLok FAS-T, Receptacle Kit, Ni
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |