Part Details for 2102352-6 by TE Connectivity
Overview of 2102352-6 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102352-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104629-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$355.2268 / $397.6400 | Buy Now |
DISTI #
2102352-6
|
Avnet Americas | Circular Connector, CeeLok FAS-T Series, Panel Mount Receptacle, 8 Contacts, Crimp Pin, Threaded - Bulk (Alt: 2102352-6) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$309.7146 / $372.7074 | Buy Now |
DISTI #
571-2102352-6
|
Mouser Electronics | Standard Circular Connector CeeLok FAS-T, Receptacle Kit, ZnNi, B RoHS: Compliant | 0 |
|
$352.5400 | Order Now |
DISTI #
70272203
|
RS | Raychem, Conn, Cir, Kit, Recept,8 Pos, Sz 8,CeeLok FAS-T,26-24 AWG, Black ZnNi, Key B | TE Connectivity 2102352-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$98.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 17 Weeks Container: Box | 0Box |
|
$336.5000 | Buy Now |
DISTI #
RYC2102352-6
|
Heilind Electronics | CEELOK FAS-T, RECEPTACLE KIT, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CeeLok FAS-T, Receptacle Kit, ZnNi, B RoHS: Compliant | 0 |
|
$332.6700 / $976.3900 | Buy Now |
DISTI #
2102352-6
|
TTI | Standard Circular Connector CeeLok FAS-T, Receptacle Kit, ZnNi, B RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$464.2900 | Buy Now |
DISTI #
RYC2102352-6
|
Interstate Connecting Components | CEELOK FAS-T, RECEPTACLE KIT, | 0 |
|
Buy Now | |
DISTI #
000000000003786301
|
Sager | Standard Circular Connector CeeLok FAS-T, Receptacle Kit, ZnNi, B Min Qty: 1 | 0 |
|
$344.4900 / $393.7100 | Buy Now |
Part Details for 2102352-6
2102352-6 CAD Models
2102352-6 Part Data Attributes
|
2102352-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102352-6
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Shell Size | 08 | |
Total Number of Contacts | 8 |