-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 PFT STRAIGHT 0,5M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0003
|
Newark | Sensor Cable, 3P, M8 Receptacle-Free End, 0.5M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:1.64Ft, Product Range:- Rohs Compliant: Yes |Harting 21023576305 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 / $14.0800 | Buy Now |
DISTI #
1195-4104-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
263 In Stock |
|
$6.5731 / $11.0400 | Buy Now |
DISTI #
617-21023576305
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGL END 0.5mRECEPT RoHS: Compliant | 204 |
|
$7.5700 / $10.3800 | Buy Now |
DISTI #
70418451
|
RS | Industrial Cable Assembly, Wt 13.00 g, Circular Connectors M8 Series | HARTING 21023576305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48 |
|
$5.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.9500 | Buy Now |
DISTI #
HRT21023576305
|
Heilind Electronics | M8 PFT STRAIGHT 0,5M | Americas - 0 in Stock |
|
$8.4127 / $12.2400 | Buy Now |
DISTI #
77778367
|
Verical | Cable Assembly Circular 0.5m 24AWG M8 Circular 3 Straight RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 641 |
|
$10.4366 / $11.3130 | Buy Now |
DISTI #
21023576305
|
TTI | Sensor Cables / Actuator Cables M8 3PIN FEMALE STRT SINGL END 0.5mRECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$7.5700 / $8.7700 | Buy Now |
DISTI #
21023576305
|
TME | Connector: M8, female, PIN: 3, straight, with lead, socket, 0.5m Min Qty: 1 | 641 |
|
$8.2600 / $10.4700 | Buy Now |
DISTI #
2465305
|
element14 Asia-Pacific | SENSOR CABLE, 3P, M8 RECEPTACLE-FREE END, 0.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2075 / $11.3818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
21023576305
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
21023576305
HARTING Technology Group
M8 PFT STRAIGHT 0,5M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |