Part Details for 21024-5 by TE Connectivity
Overview of 21024-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821024PPG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
821024JG | Renesas Electronics Corporation | 4 Channel PCM CODEC, 5.0V | |
54112-812102450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 21024-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0470
|
Newark | Screws&fasteners Washer, spg Lock, reg Automachine |Amp Te Connectivity 21024-5 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.3380 | Buy Now |
DISTI #
A128438-ND
|
DigiKey | WASHER SPLIT LOCK #10 STEEL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
295 In Stock |
|
$0.2004 / $0.2300 | Buy Now |
DISTI #
21024-5
|
Avnet Americas | AMP21024-5 - Bulk (Alt: 21024-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 3 Days Container: Bulk | 1237 Factory Stock |
|
RFQ | |
DISTI #
571-21024-5
|
Mouser Electronics | Washers WASHER,SPG LOCK,REG AUTOMACHINE SYSTEM RoHS: Compliant | 179 |
|
$0.2000 / $0.2200 | Buy Now |
|
Future Electronics | TE Tooling RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.1930 / $0.2250 | Buy Now |
DISTI #
AMP21024-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2239 / $0.2831 | Buy Now | |
|
Onlinecomponents.com | Washer Spring RoHS: Compliant |
440 In Stock 1243 Factory Stock |
|
$0.1945 / $0.2850 | Buy Now |
DISTI #
60265769
|
Verical | Washer Spring Min Qty: 200 Package Multiple: 100 Date Code: 1616 | Americas - 400 |
|
$0.2633 / $0.3705 | Buy Now |
DISTI #
21024-5
|
TTI | Washers WASHER,SPG LOCK,REG AUTOMACHINE SYSTEM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1850 / $0.2830 | Buy Now |
DISTI #
AMP21024-5
|
Interstate Connecting Components | 0 |
|
$0.2239 / $0.2831 | Buy Now |
Part Details for 21024-5
21024-5 CAD Models
21024-5 Part Data Attributes
|
21024-5
TE Connectivity
Buy Now
|
Compare Parts:
21024-5
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |