2102429-1
TE Connectivity
Description: Pin Assy, 320 Psn, Tin Lead, Mezalok

Overview of 2102429-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2102429-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X6184
Newark Eil, Mezzanine Connector Type:Header, Pitch Spacing:1.27Mm, No. Of Rows:8Rows, No. Of Contacts:320Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Te Connectivity 2102429-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $94.2600
  • 250 $89.9400
$89.9400 / $94.2600 Buy Now
DISTI # 844-2102429-1CT-ND
DigiKey PIN ASSY, 320 PSN, TIN LEAD, MEZ Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 42
In Stock
  • 1 $104.8900
  • 10 $96.2530
  • 25 $92.5512
  • 50 $89.4664
  • 100 $89.9375
$89.4664 / $104.8900 Buy Now
DISTI # 2102429-1
Avnet Americas Conn Backplane PL 320 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 2102429-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 4 Days Container: Reel 0
  • 100 $80.0084
$80.0084 Buy Now
DISTI # 571-2102429-1
Mouser Electronics Board to Board & Mezzanine Connectors 320Psn Mezalok PinAssy 30AU RoHS: Not Compliant 0
  • 100 $89.9400
$89.9400 Order Now
DISTI # AMP2102429-1
Heilind Electronics Pin Assy 320 Psn Tin Lead Mezalok Americas - 0 in Stock
  • 1 $107.9251
  • 5 $105.0081
  • 10 $102.2448
  • 25 $99.6231
  • 50 $97.1325
$97.1325 / $107.9251 Buy Now
Onlinecomponents.com Pin Assy, 320 Psn, Tin Lead, Mezalok 100 In Stock
  • 1 $104.3700
  • 5 $102.8000
  • 10 $94.3700
  • 25 $90.2900
  • 50 $87.2800
  • 75 $85.9800
  • 100 $84.6900
$84.6900 / $104.3700 Buy Now
DISTI # 67226148
Verical Conn Box Connector HDR 320 POS 1.27mm Solder ST SMD Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 Americas - 97
  • 1 $135.6810
  • 5 $133.6400
  • 10 $122.6810
  • 25 $117.3770
  • 50 $113.4640
$113.4640 / $135.6810 Buy Now
DISTI # AMP2102429-1
Interstate Connecting Components Pin Assy 320 Psn Tin Lead Mezalok 0
  • 1 $107.9251
  • 5 $105.0081
  • 10 $102.2448
  • 25 $99.6231
  • 50 $97.1325
$97.1325 / $107.9251 Buy Now
DISTI # 000000000005135100
Sager Board to Board & Mezzanine Connectors 320Psn Mezalok PinAssy 30AU Min Qty: 100 0
  • 100 $94.4400
$94.4400 Buy Now
DISTI # 2102429-1
Avnet Abacus Conn Backplane PL 320 POS 1.27mm Solder ST SMD T/R (Alt: 2102429-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2102429-1
Avnet Abacus Conn Backplane PL 320 POS 1.27mm Solder ST SMD T/R (Alt: 2102429-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 38 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Pin Assy, 320 Psn, Tin Lead, Mezalok 100 In Stock
  • 1 $104.3700
  • 5 $102.8000
  • 10 $94.3700
  • 25 $90.2900
  • 50 $87.2800
  • 75 $85.9800
  • 100 $84.6900
$84.6900 / $104.3700 Buy Now

CAD Models for 2102429-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2102429-1 by TE Connectivity

2102429-1
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
29 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
750VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
320
Want to compare parts?
  1. 2102429-1
    TE Connectivity
    Pin Assy, 320 Psn, Tin Lead, Mezalok
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2102429-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2102429-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2102429-1 would you like to use for your alert(s)?
  • Please alert me when 2102429-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2102429-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2102429-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2102429-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2102429-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2102429-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: