Part Details for 2102453-1 by TE Connectivity
Overview of 2102453-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 2102453-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2102453-1-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$367.5100 / $389.5600 | Buy Now |
DISTI #
A118947-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$349.3788 | Buy Now |
DISTI #
2102453-1
|
Avnet Americas | Conn Circular 8 POS Solder ST Flange Mount 8 Terminal 1 Port - Bulk (Alt: 2102453-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 0 |
|
$306.9062 / $369.3278 | Buy Now |
DISTI #
571-2102453-1
|
Mouser Electronics | Standard Circular Connector Recpt Assy PCB, Sq CeeLok FAS-T Ni RoHS: Compliant | 0 |
|
$338.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks Container: Box | 0Box |
|
$333.4500 | Buy Now |
DISTI #
RYC2102453-1
|
Heilind Electronics | CEELOK FAS-T, RECPT ASSY PCB, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CeeLok FAS-T, Recpt Assy PCB, Sq, Ni RoHS: Compliant |
91 Partner Stock |
|
$358.4500 / $385.3700 | Buy Now |
DISTI #
65687432
|
Verical | PCB SQUARE FLANGE RECEPTACLE MOUNT ASSEMBLY Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$344.6200 / $365.3000 | Buy Now |
DISTI #
RYC2102453-1
|
Interstate Connecting Components | CEELOK FAS-T, RECPT ASSY PCB, | 0 |
|
Buy Now | |
DISTI #
2102453-1
|
Avnet Abacus | Conn Circular 8 POS Solder ST Flange Mount 8 Terminal 1 Port (Alt: 2102453-1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2102453-1
2102453-1 CAD Models
2102453-1 Part Data Attributes
|
2102453-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102453-1
TE Connectivity
CIRCULAR CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Shell Size | 08 | |
Total Number of Contacts | 8 |