-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2102515-1-ND
|
DigiKey | FORTIS ZD 2PR EMI ASSY RA 93/7 S Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.6214 | Buy Now |
DISTI #
2102515-1
|
Avnet Americas | FORTIS ZD 2PR EMI ASSY RA 93/7 SNPB TAIL - Bulk (Alt: 2102515-1) Min Qty: 150 Package Multiple: 15 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$198.7255 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 150 Package Multiple: 15 Lead time: 10 Weeks Container: Box | 0Box |
|
$229.1200 | Buy Now |
DISTI #
AMP2102515-1
|
Heilind Electronics | FORTIS ZD 2PR EMI ASSY RA 93/7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail RoHS: Compliant | 0 |
|
$225.5100 / $656.0500 | Buy Now |
DISTI #
AMP2102515-1
|
Interstate Connecting Components | FORTIS ZD 2PR EMI ASSY RA 93/7 | 0 |
|
Buy Now | |
|
Master Electronics | Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail RoHS: Compliant | 0 |
|
$225.5100 / $656.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102515-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102515-1
TE Connectivity
Fortis Zd 2PR EMI Assy RA 93/7 SnPb Tail
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |