Part Details for 2102523-5 by TE Connectivity
Overview of 2102523-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2102523-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2102523-5-ND
|
DigiKey | MULTIGIG RT2 SLIM GHW,GUIDE PIN Min Qty: 100 Lead time: 10 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
17-2102523-5-ND
|
DigiKey | MULTIGIG RT2 SLIM GHW,GUIDE PIN Min Qty: 100 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$158.1786 | Buy Now |
DISTI #
2102523-5
|
Avnet Americas | Guide Pin Module for Backplane Slim Guide Stainless Steel - Bag (Alt: 2102523-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 21 Weeks, 2 Days Container: Bag | 0 |
|
$207.4345 | Buy Now |
DISTI #
571-2102523-5
|
Mouser Electronics | Crimpers / Crimping Tools MULTIGIG RT2 SLIM GHW,GUIDE RoHS: Compliant | 0 |
|
$209.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$160.6300 | Buy Now |
DISTI #
AMP2102523-5
|
Heilind Electronics | MULTIGIG RT2 SLIM GHW,GUIDE PI | Americas - 0 in Stock |
|
$169.1415 / $187.9350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$158.8000 / $466.0800 | Buy Now |
DISTI #
2102523-5
|
TTI | Crimpers / Crimping Tools MULTIGIG RT2 SLIM GHW,GUIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$208.9100 | Buy Now |
DISTI #
AMP2102523-5
|
Interstate Connecting Components | MULTIGIG RT2 SLIM GHW,GUIDE PI | 0 |
|
$169.1415 / $187.9350 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$158.8000 / $466.0800 | Buy Now |