-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2102735-1) BP, Half Left End, MULTIGIG RT 2R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1256
|
Newark | Connector, Backplane, Rcpt, 72Pos, 8Row, Product Range:Multigig Rt 2-R Series, No. Of Contacts:72Contacts, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:8Rows, Row Pitch:1.8Mm Rohs Compliant: No |Te Connectivity 2102735-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$21.6300 / $30.3800 | Buy Now |
DISTI #
54AH4459
|
Newark | Connector, Backplane, Rcpt, 72Pos, 8Row Rohs Compliant: No |Te Connectivity 2102735-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4500 / $29.9300 | Buy Now |
DISTI #
A132235-ND
|
DigiKey | BP, HALF LEFT END, MULTIGIG RT 2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3238 In Stock |
|
$23.1216 / $31.2200 | Buy Now |
DISTI #
2102735-1
|
Avnet Americas | Conn High Speed Backplane Receptacle 72 POS 1.8mm Press Fit ST Through Hole - Rail/Tube (Alt: 2102735-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Tube | 2108 |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
72Y1256
|
Avnet Americas | Conn High Speed Backplane Receptacle 72 POS 1.8mm Press Fit ST Through Hole - Bulk (Alt: 72Y1256) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 64 Partner Stock |
|
$26.3200 / $32.4600 | Buy Now |
DISTI #
571-2102735-1
|
Mouser Electronics | High Speed / Modular Connectors 8 columns left end RoHS: Not Compliant | 1101 |
|
$18.3000 / $24.7100 | Buy Now |
DISTI #
V36:1790_11742830
|
Arrow Electronics | Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 749 |
|
$15.5300 / $18.7500 | Buy Now |
DISTI #
E02:0323_06940746
|
Arrow Electronics | Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46 Min Qty: 99 Package Multiple: 33 Lead time: 16 Weeks Date Code: 2324 | Europe - 99 |
|
$20.4921 | Buy Now |
|
Future Electronics | Vertical Receptacle Half Left End 20.3 mm Multigig RT-2-R Backplane RoHS: Non Compliant pbFree: No Min Qty: 165 Package Multiple: 33 Container: Tube | 0Tube |
|
$20.5700 / $21.6000 | Buy Now |
DISTI #
AMP2102735-1
|
Heilind Electronics | BP Half Left End MULTIGIG RT 2R | Americas - 535 in Stock300 On Order |
|
$22.5585 / $25.0651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102735-1
TE Connectivity
(2102735-1) BP, Half Left End, MULTIGIG RT 2R
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.633 inch | |
Body Depth | 0.413 inch | |
Body Length | 0.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.07 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8 mm | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.064 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |