Part Details for 2102735-2 by TE Connectivity
Overview of 2102735-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2102735-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3378
|
Newark | High Speed/Modular Conn Assy Vert Recpt Left End |Te Connectivity 2102735-2 Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6900 / $42.7300 | Buy Now |
DISTI #
2102735-2-ND
|
DigiKey | ASSY, VERT RECPT, LEFT END, MG, Min Qty: 165 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4718 | Buy Now |
DISTI #
2102735-2
|
Avnet Americas | Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole (Alt: 2102735-2) RoHS: Compliant Min Qty: 165 Package Multiple: 33 Lead time: 15 Weeks, 0 Days | 34 Factory Stock |
|
$19.7178 / $23.7282 | Buy Now |
DISTI #
650-2102735-2
|
Mouser Electronics | High Speed / Modular Connectors Assy Vert Recpt Left End MG Rug Cntc RoHS: Compliant | 0 |
|
$23.1000 / $23.9300 | Order Now |
|
Future Electronics | TE Connectivity / AMP High Speed / Modular Connectors Assy Vert Recpt Left End M RoHS: Compliant pbFree: Yes Min Qty: 165 Package Multiple: 33 Container: Tube | 0Tube |
|
$20.2000 / $20.4900 | Buy Now |
DISTI #
AMP2102735-2
|
Heilind Electronics | ASSY, VERT RECPT, LEFT END, MG | Americas - 0 in Stock |
|
$22.5585 / $25.0651 | Buy Now |
|
Onlinecomponents.com | Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46 |
137 In Stock 330 On Order |
|
$22.5000 / $41.1700 | Buy Now |
DISTI #
2102735-2
|
TTI | High Speed / Modular Connectors Assy Vert Recpt Left End MG Rug Cntc Min Qty: 165 Package Multiple: 33 Container: Tube | Americas - 0 |
|
$21.7600 / $22.2000 | Buy Now |
DISTI #
AMP2102735-2
|
Interstate Connecting Components | ASSY, VERT RECPT, LEFT END, MG | 0 |
|
$22.5585 / $25.0651 | Buy Now |
DISTI #
000000000005135110
|
Sager | High Speed / Modular Connectors Assy Vert Recpt Left End MG Rug Cntc Min Qty: 165 | 0 |
|
$18.6800 / $23.3900 | Buy Now |
Part Details for 2102735-2
2102735-2 CAD Models
2102735-2 Part Data Attributes:
|
2102735-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102735-2
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |