-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGID FLEX STACKING CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3083
|
Newark | Conn, Backplane, Header, 56Pos, 1.8Mm, Product Range:Multigig Rt2 Series, No. Of Contacts:56Contacts, Pitch Spacing:1.8Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:1.35Mm Rohs Compliant: Yes |Te Connectivity 2102785-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Bulk | 689 |
|
$35.2200 | Buy Now |
DISTI #
54AJ3097
|
Newark | Conn, Backplane, Plug, 56Pos, 1.8Mm Rohs Compliant: Yes |Te Connectivity 2102785-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$41.4000 / $49.2200 | Buy Now |
DISTI #
844-2102785-1CT-ND
|
DigiKey | CONN HEADER 56POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
627 In Stock |
|
$36.4329 / $51.3900 | Buy Now |
DISTI #
38AJ3083
|
Avnet Americas | RIGID FLEX STACKING CONN - Bulk (Alt: 38AJ3083) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 3 Days Container: Bulk | 689 Partner Stock |
|
$41.3400 | Buy Now |
DISTI #
2102785-1
|
Avnet Americas | RIGID FLEX STACKING CONN - Tape and Reel (Alt: 2102785-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 51 Weeks, 2 Days Container: Reel | 0 |
|
$33.2556 | Buy Now |
DISTI #
571-2102785-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors RIGID FLEX STACKING CONN RoHS: Compliant | 237 |
|
$36.4300 / $44.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$38.3800 | Buy Now |
DISTI #
AMP2102785-1
|
Heilind Electronics | RIGID FLEX STACKING CONN | Americas - 187 in Stock |
|
$40.4055 / $44.8951 | Buy Now |
|
Onlinecomponents.com | RIGID FLEX STACKING CONN RoHS: Compliant |
250 In Stock 250 On Order |
|
$36.6300 / $47.2900 | Buy Now |
DISTI #
82754122
|
Verical | Conn Backplane HDR 56 POS 1.8mm Press Fit ST Thru-Hole Tape RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 242 |
|
$45.2288 / $59.3350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102785-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102785-1
TE Connectivity
RIGID FLEX STACKING CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |