-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RIGID FLEX STACKING CONN(LEAD FREE)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3084
|
Newark | Conn, Backplane, Header, 56Pos, 1.8Mm, Product Range:Multigig Rt2 Series, No. Of Contacts:56Contacts, Pitch Spacing:1.8Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:1.35Mm Rohs Compliant: Yes |Te Connectivity 2102785-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$44.3600 | Buy Now |
DISTI #
3937-2102785-2TR-ND
|
DigiKey | CONN HEADER 56POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$65.6546 / $89.6700 | Buy Now |
DISTI #
A124938CT-ND
|
DigiKey | CONN HEADER 56POS PCB Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$40.2222 / $52.9400 | Buy Now |
DISTI #
38AJ3084
|
Avnet Americas | Stacking Connector Header 56 Position 4mm Stack Height 1.8mm Press-Fit Straight Through Hole T/R - Bulk (Alt: 38AJ3084) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 198 Partner Stock |
|
$44.3600 | Buy Now |
DISTI #
2102785-2
|
Avnet Americas | Stacking Connector Header 56 Position 4mm Stack Height 1.8mm Press-Fit Straight Through Hole T/R - Bulk (Alt: 2102785-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$35.6507 | Buy Now |
DISTI #
571-2102785-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors RIGID FLEX STACKING CONN(LEAD FREE) RoHS: Compliant | 0 |
|
$42.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$41.1100 | Buy Now |
DISTI #
AMP2102785-2
|
Heilind Electronics | RIGID FLEX STACKING CONN(LEAD | Americas - 0 in Stock |
|
$43.2810 / $48.0900 | Buy Now |
|
Onlinecomponents.com | RIGID FLEX STACKING CONN(LEAD FREE) RoHS: Compliant | 0 |
|
$40.9400 / $114.5000 | Buy Now |
DISTI #
84437633
|
Verical | Conn Backplane HDR 56 POS 1.8mm Press Fit ST Thru-Hole Tape RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2428 | Americas - 500 |
|
$75.9192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2102785-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2102785-2
TE Connectivity
RIGID FLEX STACKING CONN(LEAD FREE)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.433 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.559 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.35 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.06 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |