Part Details for 2102LFM1625RTN111M by Fenghua (HK) Electronics Ltd
Overview of 2102LFM1625RTN111M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102LFM1625RTN111M
2102LFM1625RTN111M CAD Models
2102LFM1625RTN111M Part Data Attributes:
|
2102LFM1625RTN111M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102LFM1625RTN111M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA |
Alternate Parts for 2102LFM1625RTN111M
This table gives cross-reference parts and alternative options found for 2102LFM1625RTN111M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LFM1625RTN111M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2102LFM1625RTN011C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN111M vs 2102LFM1625RTN011C |
2102LFM1625RTN7110 | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN111M vs 2102LFM1625RTN7110 |
8102LFM1625RTN111P | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN111M vs 8102LFM1625RTN111P |
50YXF1000MKC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2102LFM1625RTN111M vs 50YXF1000MKC16X25 |
50YXG1000MCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2102LFM1625RTN111M vs 50YXG1000MCA16X25 |
50YXH1000MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2102LFM1625RTN111M vs 50YXH1000MEFCGC16X25 |
EKZE500ERC102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 2102LFM1625RTN111M vs EKZE500ERC102ML25S |
WF1H108M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 2102LFM1625RTN111M vs WF1H108M16025CS |
50YXH1000MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 2102LFM1625RTN111M vs 50YXH1000MCC16X25 |
50ZL1000MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2102LFM1625RTN111M vs 50ZL1000MEFCCA16X25 |