Part Details for 2102LFM1625RTN411M by Fenghua (HK) Electronics Ltd
Overview of 2102LFM1625RTN411M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2102LFM1625RTN411M
2102LFM1625RTN411M CAD Models
2102LFM1625RTN411M Part Data Attributes:
|
2102LFM1625RTN411M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2102LFM1625RTN411M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1650 mA |
Alternate Parts for 2102LFM1625RTN411M
This table gives cross-reference parts and alternative options found for 2102LFM1625RTN411M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2102LFM1625RTN411M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ZLH1000M16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2102LFM1625RTN411M vs 50ZLH1000M16X25 |
MAL204831102E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 2102LFM1625RTN411M vs MAL204831102E3 |
MK1H108M16025QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | 2102LFM1625RTN411M vs MK1H108M16025QR |
ESH108M050AM7KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | 2102LFM1625RTN411M vs ESH108M050AM7KA |
SC050M1000A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | 2102LFM1625RTN411M vs SC050M1000A7F-1625 |
8102LFM1625RTN111C | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411M vs 8102LFM1625RTN111C |
50YXG1000MEFCRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | 2102LFM1625RTN411M vs 50YXG1000MEFCRK16X25 |
2102LFM1625RTN411B | CAP,AL2O3,1MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411M vs 2102LFM1625RTN411B |
EKZE500EFM102ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 2102LFM1625RTN411M vs EKZE500EFM102ML25S |
8102LFM1625RTN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF | Fenghua (HK) Electronics Ltd | 2102LFM1625RTN411M vs 8102LFM1625RTN7C |