Part Details for 2102T-440-AL-7 by RAF Electronic Hardware
Overview of 2102T-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-12102TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
G881A12102T3EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 12 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G881A12102TEU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 12 positions , 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for 2102T-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-2102T-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex Fem Stdoff 13/32" Alum 4-40 RoHS: Compliant | 36 |
|
$0.2020 / $0.4600 | Buy Now |
DISTI #
RAF2102T-440-AL-7
|
DB Roberts | 0 |
|
RFQ |