Part Details for 2103-4-7320 by ebm-papst
Overview of 2103-4-7320 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2103-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5213
|
Newark | 2.5 Mf Capacitor(Plastic) |Ebm-Papst 2103-4-7320 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $11.3300 | Buy Now |
DISTI #
381-2617-ND
|
DigiKey | 2.5 MF CAPACITOR(PLASTIC) Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
143 In Stock |
|
$7.1104 / $9.7800 | Buy Now |
DISTI #
2103-4-7320
|
Avnet Americas | CAPACITORS - Bulk (Alt: 2103-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1840 / $8.4615 | Buy Now |
DISTI #
5912-2103-4-7320
|
Mouser Electronics | Fan Accessories Plastic Capacitor, 2.5mfd, 28mm RoHS: Compliant | 10 |
|
$7.1100 / $9.7700 | Buy Now |
|
Onlinecomponents.com | Metal Capacitors With UL, CSA And VDE Approvals RoHS: Compliant |
150 In Stock 106 Factory Stock |
|
$5.2600 / $9.0800 | Buy Now |
DISTI #
66978813
|
Verical | Metal Capacitors With UL, CSA And VDE Approvals Min Qty: 10 Package Multiple: 5 Date Code: 2205 | Americas - 150 |
|
$8.8386 / $11.8075 | Buy Now |
DISTI #
2103-4-7320
|
Avnet Americas | CAPACITORS - Bulk (Alt: 2103-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1840 / $8.4615 | Buy Now |
DISTI #
000000000000273148
|
Sager | Fan Accessories Plastic Capacitor, 2.5mfd, 28mm Min Qty: 1 | 0 |
|
$5.3300 / $8.3300 | Buy Now |
|
Master Electronics | Metal Capacitors With UL, CSA And VDE Approvals RoHS: Compliant |
150 In Stock 106 Factory Stock |
|
$5.2600 / $9.0800 | Buy Now |
|
Neutron USA | Fan Accessories Plastic Capacitor, 2.5mfd, 28mm | 50 |
|
$59.1400 | Buy Now |